Part Details for 6116761-1 by TE Connectivity
Overview of 6116761-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6116761-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9916
|
Newark | Rcpt Assy.lpf.rtang.50 Posn |Amp Te Connectivity 6116761-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3100 / $13.8600 | Buy Now |
DISTI #
6116761-1-ND
|
DigiKey | CONN RCPT 50POS R/A SOLDER Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
6116761-1
|
Avnet Americas | Conn SCSI RCP 50 POS 2.16mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 6116761-1) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
6116761-1
|
Avnet Americas | Conn SCSI RCP 50 POS 2.16mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 6116761-1) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 6116761-1
|
PEI Genesis | Telecom and Datacom Connector | 0 |
|
Buy Now |
Part Details for 6116761-1
6116761-1 CAD Models
6116761-1 Part Data Attributes:
|
6116761-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6116761-1
TE Connectivity
RCPT ASSY,LPF,RTANG,50 POSN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |