Part Details for 6116615-4 by TE Connectivity
Overview of 6116615-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6116615-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0513
|
Newark | 6116615-4 - Imj,1X1,top Pnl Grd, led(Y/G)Sn |Amp Te Connectivity 6116615-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$2.0300 / $3.0800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2205 Package Multiple: 441 Lead time: 23 Weeks Container: Tray | 0Tray |
|
$2.6500 | Buy Now |
DISTI #
AMP6116615-4
|
Heilind Electronics | IMJ,1X1,TOP PNL GRD,LED(Y/G)SN | Americas - 0 in Stock |
|
$3.3062 / $3.3556 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray RoHS: Compliant |
126 Partner Stock |
|
$2.8200 / $5.4900 | Buy Now |
DISTI #
53684537
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 126 |
|
$4.7300 / $5.6200 | Buy Now |
DISTI #
AMP6116615-4
|
Interstate Connecting Components | IMJ,1X1,TOP PNL GRD,LED(Y/G)SN | 0 |
|
$3.3062 / $3.3556 | Buy Now |
DISTI #
6116615-4
|
Avnet Abacus | Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Cat 5 (Alt: 6116615-4) RoHS: Compliant Min Qty: 2205 Package Multiple: 441 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray RoHS: Compliant |
126 Partner Stock |
|
$2.8200 / $5.4900 | Buy Now |
Part Details for 6116615-4
6116615-4 CAD Models
6116615-4 Part Data Attributes
|
6116615-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6116615-4
TE Connectivity
IMJ,1X1,TOP PNL GRD,LED(Y/G)SN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.525 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |