-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6116353-9 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X7888
|
Newark | Inv Mj,1X2,pnl Gnd, led(G/Y) |Amp Te Connectivity 6116353-9 RoHS: Not Compliant Min Qty: 2304 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 | Buy Now |
DISTI #
A119699-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5976 / $8.0100 | Buy Now |
DISTI #
6116353-9
|
Avnet Americas | INV MJ,1X2,PNL GND,LED(G/Y) - Trays (Alt: 6116353-9) RoHS: Compliant Min Qty: 2304 Package Multiple: 2304 Container: Tray | 0 |
|
$4.4137 / $4.5056 | Buy Now |
DISTI #
571-6116353-9
|
Mouser Electronics | Modular Connectors / Ethernet Connectors INV MJ, 1X2, PNL GND, LED(G/Y) RoHS: Compliant | 0 |
|
$5.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2304 Package Multiple: 288 Lead time: 14 Weeks Container: Tray |
0 Tray |
|
$4.3300 | Buy Now |
DISTI #
AMP6116353-9
|
Heilind Electronics | INV MJ,1X2,PNL GND,LED(G/Y) | Americas - 0 in Stock |
|
$5.4089 | Buy Now |
DISTI #
AMP6116353-9
|
Interstate Connecting Components | INV MJ,1X2,PNL GND,LED(G/Y) | 0 |
|
$5.4089 | Buy Now |
DISTI #
000000000003845379
|
Sager | Modular Connectors / Ethernet Connectors INV MJ, 1X2, PNL GND, LED(G/Y) Min Qty: 288 | 0 |
|
$6.1300 | Buy Now |
DISTI #
6116353-9
|
Avnet Abacus | (Alt: 6116353-9) RoHS: Compliant Min Qty: 2304 Package Multiple: 288 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | INV MJ,1X2,PNL GND,LED(G/Y) RoHS: Compliant | 0 |
|
$4.7100 / $13.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6116353-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6116353-9
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.55 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |