-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STK MJ ASSY,2X6,8P,CAT5,W/LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5495
|
Newark | Modular Conn/Ethernet Conn Stk Mj Assy 2X6 8P |Amp Te Connectivity 6116314-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$24.2300 / $25.5000 | Buy Now |
DISTI #
19R5507
|
Newark | Stk Mj Assy,2X6,8P, cat5,w/Led |Amp Te Connectivity 6116314-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3600 | Buy Now |
DISTI #
2266-6116314-1-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 10 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
40 In Stock |
|
$22.0100 / $27.8200 | Buy Now |
DISTI #
6116314-1-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 10 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.2288 | Buy Now |
DISTI #
6116314-1
|
Avnet Americas | Conn RJ-45 F 96 POS 2.54mm Solder RA Thru-Hole 144 Terminal 12 Port Cat 5 - Trays (Alt: 6116314-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 14 Weeks, 2 Days Container: Tray | 0 |
|
$12.9400 / $14.6097 | Buy Now |
DISTI #
571-6116314-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors STK MJ ASSY 2X6 8P CAT5 W/LED RoHS: Compliant | 25 |
|
$14.3200 / $20.6800 | Buy Now |
|
Future Electronics | STK MJ ASSY,2X6,8P,CAT5,W/LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$13.8000 | Buy Now |
DISTI #
AMP6116314-1
|
Heilind Electronics | STK MJ ASSY,2X6,8P,CAT5,W/LED | Americas - 0 in Stock |
|
$15.3464 | Buy Now |
|
Onlinecomponents.com | STK MJ ASSY,2X6,8P,CAT5,W/LED RoHS: Compliant |
40 Partner Stock |
|
$25.3600 / $28.0100 | Buy Now |
DISTI #
37058327
|
Verical | Conn RJ-45 F 96 POS 1.02mm Solder RA Thru-Hole 144 Terminal 12 Port Cat 5 Tray RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 40 |
|
$20.6400 / $26.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6116314-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6116314-1
TE Connectivity
STK MJ ASSY,2X6,8P,CAT5,W/LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 12 PORTS 8 POSITION EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 12 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN LEAD | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |