-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6116202-1) MJ,TE,8P,COMPL.PIN,CAT5,PC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9911
|
Newark | Mj, te,8P, compl.pin, cat5,pc |Amp Te Connectivity 6116202-1 Min Qty: 435 Package Multiple: 1 Date Code: 0 Container: Bulk | 1684 |
|
$3.8900 / $4.3400 | Buy Now |
DISTI #
38AC3239
|
Newark | Conn, Rj45 Jack, 8P8C, Cat5, Blk, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Amp Te Connectivity 6116202-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$4.9700 / $6.2800 | Buy Now |
DISTI #
12M6074
|
Newark | Cat5 Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 6116202-1 Min Qty: 870 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 | Buy Now |
DISTI #
A97702-ND
|
DigiKey | CONN MOD JACK 8P8C VERT SHIELDED Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2305 In Stock |
|
$3.2439 / $5.3600 | Buy Now |
DISTI #
6116202-1
|
Avnet Americas | MJ,TE,8P,COMPL.PIN,CAT5,PC - Rail/Tube (Alt: 6116202-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Tube | 1908 |
|
$2.8711 / $3.4551 | Buy Now |
DISTI #
571-6116202-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8 POS RJ45 VERT RoHS: Compliant | 688 |
|
$3.5600 / $6.1300 | Buy Now |
DISTI #
V36:1790_07464575
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Press Fit ST Thru-Hole 8 Terminal 1 Port Cat 5 Box/Loose/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2301 | Americas - 2968 |
|
$3.1390 / $5.2790 | Buy Now |
|
Future Electronics | 8 Position Single Port Straight Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 870 Package Multiple: 870 Container: Tube | 3712Tube |
|
$2.2100 | Buy Now |
|
Future Electronics | 8 Position Single Port Straight Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 29 Package Multiple: 29 Container: Tube | 0Tube |
|
$2.8700 / $3.1400 | Buy Now |
|
Future Electronics | 8 Position Single Port Straight Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 29 Package Multiple: 29 Container: Tube | 0Tube |
|
$2.8700 / $3.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6116202-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6116202-1
TE Connectivity
(6116202-1) MJ,TE,8P,COMPL.PIN,CAT5,PC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.655 inch | |
Body Depth | 0.655 inch | |
Body Length | 0.635 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |