-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INV MJ,1X1,SHIELDED,LED,(OG/OG)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5486
|
Newark | Inv Mj,1X1,shielded, led,(Og/Og) |Amp Te Connectivity 6116075-7 Min Qty: 2205 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $3.4100 | Buy Now |
DISTI #
6116075-7-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 2205 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5163 | Buy Now |
DISTI #
6116075-7
|
Avnet Americas | Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Cat 5 - Trays (Alt: 6116075-7) RoHS: Not Compliant Min Qty: 2205 Package Multiple: 441 Lead time: 15 Weeks, 4 Days Container: Tray | 0 |
|
$3.0402 / $3.4324 | Buy Now |
DISTI #
571-6116075-7
|
Mouser Electronics | Modular Connectors / Ethernet Connectors INV MJ1X1 SHIELD LED (OG/OG) RoHS: Compliant | 0 |
|
$3.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2205 Package Multiple: 441 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$2.8900 | Buy Now |
DISTI #
AMP6116075-7
|
Heilind Electronics | INV MJ,1X1,SHIELDED,LED,(OG/OG | Americas - 0 in Stock |
|
$3.6056 | Buy Now |
|
Onlinecomponents.com | INV MJ,1X1,SHIELDED,LED,(OG/OG) RoHS: Compliant | 0 |
|
$3.1400 / $8.8100 | Buy Now |
|
Bristol Electronics | 666 |
|
RFQ | ||
DISTI #
AMP6116075-7
|
Interstate Connecting Components | INV MJ,1X1,SHIELDED,LED,(OG/OG | 0 |
|
$3.6056 | Buy Now |
DISTI #
6116075-7
|
Avnet Abacus | (Alt: 6116075-7) RoHS: Compliant Min Qty: 2205 Package Multiple: 441 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6116075-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6116075-7
TE Connectivity
INV MJ,1X1,SHIELDED,LED,(OG/OG)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.55 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.68 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |