-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STK MJ,2X6,SHLD,PNL GND,CAT5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5479
|
Newark | Stk Mj,2X6,shld, pnl Gnd, cat5 |Amp Te Connectivity 6116000-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7800 | Buy Now |
DISTI #
6116000-2-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.7175 | Buy Now |
DISTI #
6116000-2
|
Avnet Americas | Conn RJ-45 F 96 POS 2.54mm Solder RA Thru-Hole 96 Terminal 12 Port Cat 5 - Bulk (Alt: 6116000-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$20.3616 / $21.0896 | Buy Now |
DISTI #
571-6116000-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors STK MJ,2X6 SHLD,PNL GND,CAT5 RoHS: Compliant | 0 |
|
$24.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$20.0200 | Buy Now |
DISTI #
AMP6116000-2
|
Heilind Electronics | STK MJ,2X6,SHLD,PNL GND,CAT5 | Americas - 0 in Stock |
|
$25.0228 | Buy Now |
|
Onlinecomponents.com | STK MJ,2X6,SHLD,PNL GND,CAT5 RoHS: Compliant | 0 |
|
$21.5700 / $63.3000 | Buy Now |
DISTI #
AMP6116000-2
|
Interstate Connecting Components | STK MJ,2X6,SHLD,PNL GND,CAT5 | 0 |
|
$25.0228 | Buy Now |
DISTI #
000000000001459142
|
Sager | Modular Connectors / Ethernet Connectors STK MJ,2X6 SHLD,PNL GND,CAT5 Min Qty: 10 | 0 |
|
$28.3600 | Buy Now |
DISTI #
6116000-2
|
Avnet Abacus | Conn RJ-45 F 96 POS 2.54mm Solder RA Thru-Hole 96 Terminal 12 Port Cat 5 (Alt: 6116000-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6116000-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6116000-2
TE Connectivity
STK MJ,2X6,SHLD,PNL GND,CAT5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.99 inch | |
Body Depth | 0.99 inch | |
Body Length | 3.429 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | MODULAR RJ45 | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |