Part Details for 61137-1 by TE Connectivity
Overview of 61137-1 by TE Connectivity
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61137-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B695
|
Newark | Terminal, Pcb Disconnect, 2.36Mm, Solder, Product Range:-, Termination:Solder, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:-, Pin Diameter:2.36Mm, Insulator Colour:-, Insulator Material:Uninsulated, Pin Length:6.22Mmrohs Compliant: Yes |Amp Te Connectivity 61137-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33999 |
|
$0.0410 | Buy Now |
DISTI #
A101558CT-ND
|
DigiKey | CONN PC PIN CIRC 0.093DIA TIN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13829 In Stock |
|
$0.0432 / $0.1300 | Buy Now |
DISTI #
61137-1
|
Avnet Americas | PC PIN PIN 10.29mm 2.92mm Pre-Tin Strip (Alt: 61137-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 4 Weeks, 2 Days | 0 |
|
$0.0435 / $0.0476 | Buy Now |
DISTI #
34B695
|
Avnet Americas | PC PIN PIN 10.29mm 2.92mm Pre-Tin Strip - Bulk (Alt: 34B695) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 33999 Partner Stock |
|
$0.0820 / $0.1350 | Buy Now |
DISTI #
571-611371
|
Mouser Electronics | Terminals .093 PCB PIN .0126 Reel of 9000 RoHS: Compliant | 18000 |
|
$0.0470 / $0.0610 | Buy Now |
DISTI #
571-61137-1-CT
|
Mouser Electronics | Terminals .093 PCB PIN .0126 Cut Strip of 100 RoHS: Compliant | 2300 |
|
$0.0970 | Buy Now |
DISTI #
571-61137-1-MR
|
Mouser Electronics | Terminals .093 PCB PIN .0126 Reel of 1000 RoHS: Compliant | 0 |
|
$0.0720 | Order Now |
|
Future Electronics | No Insulation Circular Ø 2.36 mm Push-Pull P.C Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.0430 / $0.0467 | Buy Now |
DISTI #
AMP61137-1
|
Heilind Electronics | .093 PCB PIN .0126 PTP PH/BZ | Americas - 0 in Stock |
|
$0.0412 / $0.0531 | Buy Now |
|
Onlinecomponents.com | .093 PCB PIN .0126 PTP PH/BZ RoHS: Compliant |
103900 In Stock |
|
$0.0410 / $0.0480 | Buy Now |