Part Details for 61131 by Rice Lake Weighing Systems VPG Sensortronics
Overview of 61131 by Rice Lake Weighing Systems VPG Sensortronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136656-1131LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u\\ Gold (Tin on Tails) plating, 11 Positions, Black Color, GW Compatible LCP, Tray packing. | |
10126113-115HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Shrouded vertical header ,Through Hole ,Single row , 15 Positions ,2.54mm (0.100in) Pitch. | |
10136656-1131NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u\\ Gold (Tin on Tails) plating, 11 Positions, Natural Color, GW Compatible LCP, Tray packing. |
Price & Stock for 61131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73198253
|
RS | Load Cell, SBM,60001A1500-1177,15000lb,20ft,3mv/v,350,ohm, III,5S/,iiiL,10S, FM, | Rice Lake Weighing Systems - VPG Sensortronics 61131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$609.0000 | RFQ |