-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL PIN 20-14 AUNIBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89361-118SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. | |
89361-118LF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. | |
68461-118HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 18 Positions, 2.54 mm Pitch, Right Angle, 10.16 mm (0.4 in.) Mating, 8.13 mm (0.32 in.) Tail |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3176
|
Newark | Pin&socket Connectors Pin 20-14 Aunibr |Amp Te Connectivity 61118-7 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8270 | Buy Now |
DISTI #
A116285CT-ND
|
DigiKey | CONN PIN 14-20AWG CRIMP GOLD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19434 In Stock |
|
$0.5357 / $1.0200 | Buy Now |
DISTI #
61118-7
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip (Alt: 61118-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 2 Days | 0 |
|
$0.5034 | Buy Now |
DISTI #
571-61118-7
|
Mouser Electronics | Pin & Socket Connectors PIN 20-14 AUNIBR RoHS: Compliant | 5000 |
|
$0.5350 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5010 | Buy Now |
DISTI #
AMP61118-7
|
Heilind Electronics | CMNL PIN 20-14 AUNIBR | Americas - 0 in Stock |
|
$0.6253 | Buy Now |
|
Onlinecomponents.com | CMNL PIN 20-14 AUNIBR RoHS: Compliant |
13015 In Stock |
|
$0.5120 / $0.7820 | Buy Now |
DISTI #
61118-7
|
TTI | Pin & Socket Connectors PIN 20-14 AUNIBR Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.5190 | Buy Now |
DISTI #
611187-TEC
|
TME | 61118-7 Min Qty: 5000 | 10000 |
|
$0.4665 | Buy Now |
DISTI #
61118-7
|
IBS Electronics | Pin &, Socket Connectors Pin 20-14 Aunibr |Amp Te Connectivity 61118-7 Min Qty: 5000 Package Multiple: 1 | 10000 |
|
$0.5980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61118-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61118-7
TE Connectivity
CMNL PIN 20-14 AUNIBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 2.08 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | CAP HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |