61117-7
Description: 2mm2, BRASS, GOLD (30) FINISH, WIRE TERMINAL

Overview of 61117-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 61117-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 90F3556
Newark Cmnl Sok 20-14 Aubr Rohs Compliant: Yes |Amp Te Connectivity 61117-7 RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.5910
$0.5910 Buy Now
DISTI # 76AC9905
Newark Pin & Socket Connectors Sok 20-14 Aubr |Amp Te Connectivity 61117-7 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.7650
$0.7650 Buy Now
DISTI # A100717CT-ND
DigiKey CONN SOCKET 14-20AWG CRIMP GOLD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 62074
In Stock
  • 1 $1.0200
  • 10 $0.9750
  • 25 $0.9320
  • 50 $0.9190
  • 100 $0.8030
  • 250 $0.7730
  • 500 $0.7300
  • 1,000 $0.6313
  • 2,500 $0.5840
  • 5,000 $0.5411
  • 10,000 $0.5315
$0.5315 / $1.0200 Buy Now
DISTI # 61117-7
Avnet Americas Contact SKT Crimp ST Cable Mount Strip (Alt: 61117-7) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 19 Weeks, 6 Days 0
  • 40,000 $0.5007
$0.5007 Buy Now
DISTI # 571-61117-7
Mouser Electronics Pin & Socket Connectors SOK 20-14 AUBR RoHS: Compliant 0
  • 5,000 $0.5410
  • 10,000 $0.5310
$0.5310 / $0.5410 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 20000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 40,000 $0.5010
$0.5010 Buy Now
DISTI # AMP61117-7
Heilind Electronics CMNL SOK 20-14 AUBR Americas - 0 in Stock
  • 40,000 $0.6253
$0.6253 Buy Now
Onlinecomponents.com CMNL SOK 20-14 AUBR RoHS: Compliant 0
  • 10,000 $1.5820
  • 20,000 $0.8080
  • 30,000 $0.5500
  • 40,000 $0.5390
$0.5390 / $1.5820 Buy Now
Quest Components CONNECTOR SOCKET, 20-14 AWG, GOLD 20000
  • 1 $2.5000
  • 801 $0.8750
  • 1,715 $0.7500
$0.7500 / $2.5000 Buy Now
DISTI # 61117-7
TTI Pin & Socket Connectors SOK 20-14 AUBR RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel Americas - 0
  • 40,000 $0.5150
$0.5150 Buy Now
DISTI # AMP61117-7
Interstate Connecting Components CMNL SOK 20-14 AUBR 0
  • 40,000 $0.6253
$0.6253 Buy Now
DISTI # 000000000000854157
Sager Pin & Socket Connectors SOK 20-14 AUBR Min Qty: 5000 0
  • 5,000 $0.7086
$0.7086 Buy Now
DISTI # 61117-7
Avnet Abacus Contact SKT Crimp ST Cable Mount Strip (Alt: 61117-7) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 29 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 61117-7
Avnet Abacus Contact SKT Crimp ST Cable Mount Strip (Alt: 61117-7) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 61117-7
Avnet Asia Contact SKT Crimp ST Cable Mount Strip (Alt: 61117-7) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 32 Weeks, 5 Days 0
  • 40,000 $0.5390
  • 80,000 $0.5315
  • 120,000 $0.5242
  • 200,000 $0.5171
  • 400,000 $0.5035
  • 1,000,000 $0.4906
  • 2,000,000 $0.4783
$0.4783 / $0.5390 Buy Now
Master Electronics CMNL SOK 20-14 AUBR RoHS: Compliant 0
  • 10,000 $1.5820
  • 20,000 $0.8080
  • 30,000 $0.5500
  • 40,000 $0.5390
$0.5390 / $1.5820 Buy Now

CAD Models for 61117-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 61117-7 by TE Connectivity

61117-7
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
19 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Assembly Item Name
CONTACT
Cable Entry-Max
0.13 inch
Cable Types
DISCRETE WIRE
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
FEMALE
Contact Style
RND PIN-SKT
Cross Section Area
2.27 mm2
DIN Conformance
NO
Design Use
POWER
Finish Thickness
29.92
IEC Conformance
NO
MIL Conformance
NO
Material
BRASS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Rated Current
15 A
Rated Voltage
250 V
Rated Voltage(AC)
250 V
Terminal Type
CRIMP
Used With
COMMERCIAL MATE-N-LOK
Wire Gauge
14 AWG
Wire Size-Max
14 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. 61117-7
    TE Connectivity
    2mm2, BRASS, GOLD (30) FINISH, WIRE TERMINAL
    VS

Alternate Parts for 61117-7

This table gives cross-reference parts and alternative options found for 61117-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61117-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
60619-5 CMNL SOK AUBR L/P TE Connectivity 61117-7 vs 60619-5
60619-1 CMNL SOK PTPBR L/P TE Connectivity 61117-7 vs 60619-1
61117-1 CMNL SOK 20-14 TPBR TE Connectivity 61117-7 vs 61117-1
61117-2 CMNL SOK 20-14 BR TE Connectivity 61117-7 vs 61117-2
61117-4 CMNL SOK 20-14 TPPHBZ TE Connectivity 61117-7 vs 61117-4
61117-5 CMNL SOK 20-14 AUBR TE Connectivity 61117-7 vs 61117-5

Related Parts for 61117-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 61117-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 61117-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 61117-7 would you like to use for your alert(s)?
  • Please alert me when 61117-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 61117-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 61117-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 61117-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 61117-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 61117-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: