Part Details for 61116419-0-0-N/POLY by Carling Technologies
Overview of 61116419-0-0-N/POLY by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61116419-0-0-N/POLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8630 / $2.2700 | Buy Now |
DISTI #
000000000000309915
|
Sager | Rocker Switches 6111641900N/POLY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8630 / $2.2700 | Buy Now |
Part Details for 61116419-0-0-N/POLY
61116419-0-0-N/POLY CAD Models
61116419-0-0-N/POLY Part Data Attributes
|
61116419-0-0-N/POLY
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
61116419-0-0-N/POLY
Carling Technologies
Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Paddle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.545 inch | |
Actuator Material | NYLON | |
Actuator Type | PADDLE | |
Body Breadth | 14.986 mm | |
Body Color | BLACK | |
Body Length or Diameter | 20.955 mm | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VDC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for 61116419-0-0-N/POLY
This table gives cross-reference parts and alternative options found for 61116419-0-0-N/POLY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61116419-0-0-N/POLY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61126419-0-0-N | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Paddle Actuator, Panel Mount | Carling Technologies | 61116419-0-0-N/POLY vs 61126419-0-0-N |
61111414-0-0-N | Rocker Switch, SPST, On-off, Maintained, Wire Terminal, Paddle Actuator, Panel Mount | Carling Technologies | 61116419-0-0-N/POLY vs 61111414-0-0-N |
61111418-0-0-N | Rocker Switch, SPST, On-off, Maintained, 6 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | Carling Technologies | 61116419-0-0-N/POLY vs 61111418-0-0-N |