-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL PIN 24-18 AUNIPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3537
|
Newark | Cmnl Pin 24-18 Auniphbz Rohs Compliant: Yes |Amp Te Connectivity 61116-6 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8250 | Buy Now |
DISTI #
A100714CT-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP GOLD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
21410 In Stock |
|
$0.7913 / $1.3800 | Buy Now |
DISTI #
61116-6
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip (Alt: 61116-6) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 15 Weeks, 2 Days | 0 |
|
$0.7864 | Buy Now |
DISTI #
571-61116-6
|
Mouser Electronics | Pin & Socket Connectors PIN 24-18 AUNIPHBZ RoHS: Compliant | 0 |
|
$0.8480 | Order Now |
DISTI #
571-61116-6-LP
|
Mouser Electronics | Pin & Socket Connectors PIN 24-18 AUNIPHBZ Loose Piece RoHS: Compliant | 0 |
|
$1.3400 | Order Now |
DISTI #
571-61116-6-MR
|
Mouser Electronics | Pin & Socket Connectors PIN 24-18 AUNIPHBZ Reel of 1000 RoHS: Compliant | 0 |
|
$0.8520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 32000 Container: Reel | 0Reel |
|
$0.6990 | Buy Now |
DISTI #
AMP61116-6
|
Heilind Electronics | CMNL PIN 24-18 AUNIPHBZ | Americas - 18000 in Stock |
|
$0.8728 | Buy Now |
|
Onlinecomponents.com | CMNL PIN 24-18 AUNIPHBZ RoHS: Compliant | Alternative Product Available |
|
$0.7520 / $2.2080 | Buy Now |
DISTI #
61116-6
|
TTI | Pin & Socket Connectors PIN 24-18 AUNIPHBZ RoHS: Compliant pbFree: Pb-Free Min Qty: 32000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61116-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61116-6
TE Connectivity
CMNL PIN 24-18 AUNIPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | CAP HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |