-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL SOK 22-18 .010PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2126
|
Newark | Cmnl Sok 22-18 .010Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 61115-1 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 | Buy Now |
DISTI #
A111360CT-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0554 / $0.1800 | Buy Now |
DISTI #
61115-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 61115-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$0.0586 | Buy Now |
DISTI #
571-61115-1
|
Mouser Electronics | Pin & Socket Connectors CMNL SOK 22-18 .010PTPBR RoHS: Compliant | 0 |
|
$0.0640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0521 | Buy Now |
DISTI #
AMP61115-1
|
Heilind Electronics | CMNL SOK 22-18 .010PTPBR | Americas - 0 in Stock |
|
$0.0650 / $0.0660 | Buy Now |
|
Onlinecomponents.com | CMNL SOK 22-18 .010PTPBR RoHS: Compliant | 0 |
|
$0.0549 / $0.1503 | Buy Now |
DISTI #
AMP61115-1
|
Interstate Connecting Components | CMNL SOK 22-18 .010PTPBR | 0 |
|
$0.0650 / $0.0660 | Buy Now |
|
Master Electronics | CMNL SOK 22-18 .010PTPBR RoHS: Compliant | 0 |
|
$0.0549 / $0.1503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61115-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61115-1
TE Connectivity
CMNL SOK 22-18 .010PTPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 0.82 mm2 | |
Design Use | POWER | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | COMMERCIAL MATE-N-LOK HOUSINGS | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |