Part Details for 61111116-E-0-N-XSS1 by Carling Technologies
Overview of 61111116-E-0-N-XSS1 by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 61111116-E-0-N-XSS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001378713
|
Sager | Rocker Switches SWITCH ROCKER | 0 |
|
Buy Now |
Part Details for 61111116-E-0-N-XSS1
61111116-E-0-N-XSS1 CAD Models
61111116-E-0-N-XSS1 Part Data Attributes
|
61111116-E-0-N-XSS1
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
61111116-E-0-N-XSS1
Carling Technologies
Rocker Switch, SPST, On-off, Maintained, Solder Lug Terminal, Paddle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Length | 0.545 inch | |
Actuator Material | NYLON | |
Actuator Type | PADDLE | |
Body Breadth | 14.986 mm | |
Body Color | BLACK | |
Body Length or Diameter | 20.955 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-OFF | |
Dielectric Withstand Volts | 1000VDC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.315 inch | |
Termination Type | SOLDER LUG |