Part Details for 6110A-EN-170E by Ohmite Mfg Co
Overview of 6110A-EN-170E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3170EA1C | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with LIN and PWM Interface | |
2SK1170-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 20A 270Mohm To-3P | |
ISL3170EIBZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers |
Price & Stock for 6110A-EN-170E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4470
|
Newark | Euro Mounting Hardware/ Bulk Rohs Compliant: Yes |Ohmite 6110A-EN-170E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
6110A-EN-170E-ND
|
DigiKey | MOUNTING HARDWARE FOR 160W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$13.4750 / $19.6800 | Buy Now |
DISTI #
588-6110A-EN-170E
|
Mouser Electronics | Resistor Hardware MOUNTING HARDWARE RoHS: Compliant | 0 |
|
$16.0400 / $23.2200 | Order Now |
DISTI #
70582948
|
RS | EURO MOUNTING HARDWARE | Ohmite 6110A-EN-170E RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6500 / $21.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3500 / $19.1900 | Buy Now |
DISTI #
6110A-EN-170E
|
Richardson RFPD | RESISTOR HARDWARE/ACCESSORY RoHS: Compliant Min Qty: 10 | 0 |
|
$13.8000 / $16.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.3500 / $19.1900 | Buy Now |