Part Details for 611.2441.256 by Altech Corporation
Overview of 611.2441.256 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89882-441LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Single row ,41 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 611.2441.256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8344
|
Newark | Rope Pull Switch |Altech 611.2441.256 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$673.5600 / $827.2600 | Buy Now |
DISTI #
1920-611.2441.256-ND
|
DigiKey | CABLE PULL SWITCH 2NC 10A 240V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$639.2000 | Buy Now |
DISTI #
845-611.2441.256
|
Mouser Electronics | Cable Pull Switches ROPE PULL SWITCH | 0 |
|
$698.1100 / $749.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$602.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$610.2700 / $645.9200 | Buy Now |
DISTI #
10048660
|
TestEquity LLC | Altech 611.2441.256 Safety Switch, Rope Pull, SID-UV2Z P-RAST | 0 |
|
$729.1100 | Buy Now |