There are no models available for this part yet.
Overview of 611-13 by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 611-13 by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Relay SSR 8mA 240V AC/DC-IN 25A 280V DC-OUT 4-Pin RoHS: Compliant |
1 In Stock |
|
$25.8000 / $29.9900 | Buy Now | ||
Master Electronics | Relay SSR 8mA 240V AC/DC-IN 25A 280V DC-OUT 4-Pin RoHS: Compliant |
1 In Stock |
|
$25.8000 / $29.9900 | Buy Now |