Part Details for 611-1212200N by Carling Technologies
Overview of 611-1212200N by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 611-1212200N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON None ON DPDT PC Pins Paddle Rocker 20VAC 20VDC 0.4VA 100000Cycles Bulk RoHS: Compliant |
60 In Stock |
|
$9.7000 / $19.4700 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON DPDT PC Pins Paddle Rocker 20VAC 20VDC 0.4VA 100000Cycles Bulk RoHS: Compliant |
60 In Stock |
|
$9.7000 / $19.4700 | Buy Now |