Part Details for 610R10KL.09 by BEI Sensors
Overview of 610R10KL.09 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 610R10KL.09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
610R10KL.09-ND
|
DigiKey | LINEAR POSITION SENSORCP Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$533.2310 / $590.4900 | Buy Now |
|
Onlinecomponents.com | LINEAR POSITION SENSOR RoHS: Compliant | 0 |
|
$442.0500 / $463.8900 | Buy Now |
DISTI #
000000000005593660
|
Sager | Industrial Motion & Position Sensors 10K OHM .09% LNARITY | 0 |
|
Buy Now | |
|
Neutron USA | Linear Position Sensor, Resistive, 10K Ohms, 254mm Electrical Travel, 0.09% Linearity | 0 |
|
$983.9200 | Buy Now |