Part Details for 610HS011M13 by Glenair Inc
Overview of 610HS011M13 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 610HS011M13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ0539
|
Newark | Connector |Glenair 610HS011M13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5900 / $120.9900 | Buy Now |
DISTI #
3937-610HS011M13-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$194.6100 | Buy Now |
DISTI #
610HS011M13
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling E Nut Shell Size 13 - Bulk (Alt: 610HS011M13) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7882 / $134.4300 | Buy Now |
DISTI #
654-610HS011M13
|
Mouser Electronics | Circular MIL Spec Backshells ROTATE COUP E NUT STRAIGHT RoHS: Compliant | 0 |
|
$26.2100 / $71.7600 | Order Now |
DISTI #
GLE610HS011M13
|
Interstate Connecting Components | ACCESSORY - E NUT | 0 |
|
$36.6260 / $179.2400 | Buy Now |
Part Details for 610HS011M13
610HS011M13 CAD Models
610HS011M13 Part Data Attributes:
|
610HS011M13
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
610HS011M13
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | NUT ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |