There are no models available for this part yet.
Overview of 610HR020E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for 610HR020E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K9378
|
Newark | Current Sense Resistor, 0.02 Ohm, 1W, 3%, Resistance:0.02Ohm, Product Range:60 Series, Power Rating:1W, Resistor Technology:Metal Strip, Resistor Case/Package:Axial Leaded, Resistance Tolerance:± 3%, Temperature Coefficient:- Rohs Compliant: Yes |Ohmite 610HR020E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4300 / $0.6190 | Buy Now | |
DISTI #
610HR020E-ND
|
DigiKey | RES 0.02 OHM 3% 1W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
146 In Stock |
|
$0.3500 / $1.6300 | Buy Now | |
DISTI #
2485-610HR020E-ND
|
DigiKey | RES 0.02 OHM 3% 1W AXIAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$0.6800 | Buy Now | |
DISTI #
588-610HR020E
|
Mouser Electronics | Current Sense Resistors - Through Hole 1watt .02ohm 3% RoHS: Compliant | 162 |
|
$0.3840 / $1.1400 | Buy Now | |
DISTI #
70024566
|
RS | Resistor, Metal Film, Res 0.020 Ohms, Pwr-Rtg 1 W, Tol 3%, Axial, Curr-Sense | Ohmite 610HR020E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.5900 | RFQ | |
Onlinecomponents.com | Res Metal Film 0.02 Ohm 3% 1W Conformal Coated AXL RoHS: Compliant | 1000 Factory Stock |
|
$0.3993 / $0.5865 | Buy Now | ||
DISTI #
610HR020E
|
TTI | Current Sense Resistors - Through Hole 1watt .02ohm 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.3810 / $0.4830 | Buy Now | |
Master Electronics | Res Metal Film 0.02 Ohm 3% 1W Conformal Coated AXL RoHS: Compliant | 1000 Factory Stock |
|
$0.3993 / $0.5865 | Buy Now |
CAD Models for 610HR020E by Ohmite Mfg Co
Part Data Attributes for 610HR020E by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
Ohmite
|
Additional Feature
|
FLAMEPROOF, NON-INDUCTIVE
|
Construction
|
Flameproof
|
JESD-609 Code
|
e1
|
Lead Diameter
|
0.812 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Package Length
|
16.002 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Resistance
|
0.02 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL STRIP
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
3%
|