Part Details for 610D225F100KD2 by Vishay Intertechnologies
Overview of 610D225F100KD2 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 610D225F100KD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8544
|
Newark | Capacitor,2.2Uf,100Vdc,10-% Tol,50+% Tol |Vishay 610D225F100KD2 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2300 / $21.3100 | Buy Now |
DISTI #
610D225F100KD2
|
Avnet Americas | 2.2uF 100V 7.54x25.4 125?C Axi - Bulk (Alt: 610D225F100KD2) RoHS: Not Compliant Min Qty: 70 Package Multiple: 70 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6063 / $20.8413 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 28 Weeks | 0 |
|
$20.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 28 Weeks | 0 |
|
$20.5900 | Buy Now |
Part Details for 610D225F100KD2
610D225F100KD2 CAD Models
610D225F100KD2 Part Data Attributes
|
610D225F100KD2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
610D225F100KD2
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 50% +Tol, 10% -Tol, 2.2uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Available on Special Order | |
Diameter | 7.54 mm | |
Dielectric Material | ALUMINUM | |
Length | 25.4 mm | |
Manufacturer Series | 610D | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 610D |