Part Details for 610A608F by Bomar Interconnect Products Inc
Overview of 610A608F by Bomar Interconnect Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 610A608F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
610A608F
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 610A608F
610A608F CAD Models
610A608F Part Data Attributes:
|
610A608F
Bomar Interconnect Products Inc
Buy Now
Datasheet
|
Compare Parts:
610A608F
Bomar Interconnect Products Inc
RF Mini UHF Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BOMAR INTERCONNECT PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Connector Type | RF MINI UHF CONNECTOR | |
Coupling Type | THREADED | |
Panel Mount | NO |