Part Details for 610AS011C10 by Glenair Inc
Overview of 610AS011C10 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 610AS011C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ0494
|
Newark | Connector |Glenair 610AS011C10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$31.5100 / $120.6700 | Buy Now |
DISTI #
3937-610AS011C10-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$127.0460 / $211.5500 | Buy Now |
DISTI #
610AS011C10
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling E Nut Shell Size 10 - Bulk (Alt: 610AS011C10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | |
DISTI #
654-610AS011C10
|
Mouser Electronics | Circular MIL Spec Backshells ROTATE COUP E NUT STRAIGHT RoHS: Compliant | 0 |
|
$26.1300 / $71.5800 | Order Now |
DISTI #
GLE610AS011C10
|
Interstate Connecting Components | ACCESSORY - E NUT | 0 |
|
$36.5322 / $178.7601 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUTS (AN HARDWARE) Min Qty: 1 | 13 |
|
$82.5800 / $137.5100 | Buy Now |
Part Details for 610AS011C10
610AS011C10 CAD Models
610AS011C10 Part Data Attributes
|
610AS011C10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
610AS011C10
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | AS50151, AS81703, M26482, M83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | NUT ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |