Part Details for 610A by Hammond Manufacturing
Overview of 610A by Hammond Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 610A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B9304
|
Newark | Pulse Transformer Rohs Compliant: Yes |Hammond 610A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8300 / $37.8500 | Buy Now |
DISTI #
610A-ND
|
DigiKey | TRANSFORMER PULSE 3.9MH 3.4DCR Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | transformer - pulse RoHS: Compliant | 0 |
|
$32.0700 / $120.3800 | Buy Now |
Part Details for 610A
610A CAD Models
610A Part Data Attributes
|
610A
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
610A
Hammond Manufacturing
Pulse Transformer, GENERAL PURPOSE Application(s),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
ET Product-Min | 500 V-us | |
Height | 9.1 mm | |
Input Voltage-Nom | 250 V | |
Isolation Voltage | 1000 V | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 3900 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 11.4 mm |