-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.156 MNL SOK PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2121
|
Newark | Contact, Socket, Crimp, 14Awg, Product Range:Commercial Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 61085-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45 |
|
$0.3490 / $0.5370 | Buy Now |
DISTI #
90AJ0510
|
Newark | P&s Connectors Sok 20-14 Ptpbr .156 Reel Of 2000 Rohs Compliant: Yes |Amp Te Connectivity 61085-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4540 | Buy Now |
DISTI #
A100918CT-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
598 In Stock |
|
$0.2283 / $0.4700 | Buy Now |
DISTI #
61085-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 61085-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$0.2301 / $0.2520 | Buy Now |
DISTI #
16H2121
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 16H2121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 45 Partner Stock |
|
$0.3750 / $0.5370 | Buy Now |
DISTI #
571-61085-1
|
Mouser Electronics | Pin & Socket Connectors SOK 20-14 PTPBR .156 Reel of 2000 RoHS: Compliant | 8000 |
|
$0.2490 / $0.3040 | Buy Now |
DISTI #
571-61085-1-CT
|
Mouser Electronics | Pin & Socket Connectors SOK 20-14 PTPBR .156 Cut Strip of 100 RoHS: Compliant | 200 |
|
$0.4060 | Buy Now |
DISTI #
571-61085-1-MR
|
Mouser Electronics | Pin & Socket Connectors SOK 20-14 PTPBR .156 Reel of 500 RoHS: Compliant | 500 |
|
$0.3190 / $0.3870 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.2150 | Buy Now |
DISTI #
AMP61085-1
|
Heilind Electronics | .156 MNL SOK PTPBR | Americas - 0 in Stock12000 On Order |
|
$0.2685 / $0.2725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61085-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61085-1
TE Connectivity
.156 MNL SOK PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.125 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 2.08 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUGS | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |