There are no models available for this part yet.
Overview of 61083-103402LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-103402LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions. | |
61083-141402LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions. | |
61083-063409LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions. |
Price & Stock for 61083-103402LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61083-103402LF
|
Avnet Americas | Conn Board to Board PL 100 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 61083-103402LF) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.3304 | Buy Now | |
DISTI #
649-61083-103402LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P PLUG W/POLARIZATION RoHS: Compliant | 594 |
|
$3.0300 / $5.9300 | Buy Now | |
DISTI #
61083-103402LF
|
Avnet Abacus | Conn Board to Board PL 100 POS 0.8mm Solder ST SMD T/R (Alt: 61083-103402LF) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
61083-103402LF
|
Avnet Asia | Conn Board to Board PL 100 POS 0.8mm Solder ST SMD T/R (Alt: 61083-103402LF) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 6 Weeks, 0 Days | 0 |
|
$2.6481 / $2.9838 | Buy Now |
CAD Models for 61083-103402LF by Amphenol Corporation
Related Parts for 61083-103402LF
-
67996-120HLFHeaders and Edge Type Connectors
-
04025A221FAT2AFixed Capacitors
-
5205980-4Assembly Items
-
FDMS5672Power Field-Effect Transistors
-
178-037-513R571D Type Connectors
-
TPS7A4700RGWTLinear Regulator ICs
-
MMBF5103Small Signal Field-Effect Transistors
-
XC7S50-1CSGA324IField Programmable Gate Arrays
-
DS90LT012AQMFX/NOPBLine Driver or Receivers