Part Details for 61083-103400LF by Amphenol Corporation
Overview of 61083-103400LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-103400LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions. | |
61083-141402LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions. | |
61083-063409LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions. |
Price & Stock for 61083-103400LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61083-103400LF
|
Avnet Americas | Conn Stacking Plug 100 POS 7mm to 19mm Stack Height 0.8mm Solder ST Surface Mount - Rail/Tube (Alt: 61083-103400LF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Tube | 500 |
|
$2.3304 | Buy Now |
DISTI #
649-61083-103400LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P DR BTB VT PLUG RoHS: Compliant | 964 |
|
$3.1300 / $5.0900 | Buy Now |
DISTI #
61083-103400LF
|
TTI | Board to Board & Mezzanine Connectors 100P DR BTB VT PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$3.2300 | Buy Now |
DISTI #
61083103400LF-AMP
|
TME | 61083-103400LF Min Qty: 8 | 50 |
|
$5.2700 / $5.2709 | Buy Now |
DISTI #
61083-103400LF
|
Avnet Abacus | Conn Board to Board PL 100 POS 0.8mm Solder ST SMD Tube (Alt: 61083-103400LF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |