There are no models available for this part yet.
Overview of 61083-083702LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-083702LF | Amphenol Communications Solutions | BERGSTAK 0.8MM | |
61083-141402LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions. | |
61083-063409LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions. |
Price & Stock for 61083-083702LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61083-083702LF
|
Avnet Americas | Connector Stacking Plug 80POS 6.7mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 61083-083702LF) Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.1314 | Buy Now | |
DISTI #
649-61083083702LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8MM B TO B PLUG ASSY-61083-083702LF RoHS: Compliant | 0 |
|
$2.5900 / $3.2100 | Order Now |