Part Details for 61083-081400 by Amphenol FCi
Overview of 61083-081400 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 61083-081400
61083-081400 CAD Models
61083-081400 Part Data Attributes
|
61083-081400
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
61083-081400
Amphenol FCi
Board Connector, Plug, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (7.87) | |
Contact Finish Termination | TIN LEAD | |
Contact Material | BRASS | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |
Alternate Parts for 61083-081400
This table gives cross-reference parts and alternative options found for 61083-081400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61083-081400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61083-081043 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol FCi | 61083-081400 vs 61083-081043 |
61083-081140 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol FCi | 61083-081400 vs 61083-081140 |
61083-081609 | Board Connector, Plug, LEAD FREE | Amphenol FCi | 61083-081400 vs 61083-081609 |
61083-081420PLF | Board Stacking Connector | Amphenol FCi | 61083-081400 vs 61083-081420PLF |
61083-081107P | Board Stacking Connector | Amphenol FCi | 61083-081400 vs 61083-081107P |
61083-081609PLF | Board Stacking Connector | Amphenol FCi | 61083-081400 vs 61083-081609PLF |
61083-081027P | Board Stacking Connector | Amphenol FCi | 61083-081400 vs 61083-081027P |
61083-081640LF | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 61083-081400 vs 61083-081640LF |
61083-081059 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | 61083-081400 vs 61083-081059 |
61083-081109P | Board Stacking Connector | Amphenol FCi | 61083-081400 vs 61083-081109P |