There are no models available for this part yet.
Overview of 61083-081031 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 61083-081031 by Amphenol FCi
Part Data Attributes for 61083-081031 by Amphenol FCi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
TAPE&REEL WITHOUT CAP
|
Body Breadth
|
0.236 inch
|
Body Depth
|
0.185 inch
|
Body Length
|
1.488 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
50 mΩ
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
.8896 N
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e0
|
Mating Contact Pitch
|
0.031 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4.3688 mm
|
Plating Thickness
|
8u inch
|
Polarization Key
|
SHRD ENDS
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL, CSA
|
Terminal Pitch
|
0.7874 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
80
|
Withdrawl Force-Min
|
.0973 N
|
Alternate Parts for 61083-081031
This table gives cross-reference parts and alternative options found for 61083-081031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61083-081031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61083-081043 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol FCi | 61083-081031 vs 61083-081043 |
61083-081140 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol FCi | 61083-081031 vs 61083-081140 |
61083-081609 | Board Connector, Plug, LEAD FREE | Amphenol FCi | 61083-081031 vs 61083-081609 |
61083-081420PLF | Board Stacking Connector | Amphenol FCi | 61083-081031 vs 61083-081420PLF |
61083-081107P | Board Stacking Connector | Amphenol FCi | 61083-081031 vs 61083-081107P |
61083-081609PLF | Board Stacking Connector | Amphenol FCi | 61083-081031 vs 61083-081609PLF |
61083-081027P | Board Stacking Connector | Amphenol FCi | 61083-081031 vs 61083-081027P |
61083-081640LF | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 61083-081031 vs 61083-081640LF |
61083-081059 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | 61083-081031 vs 61083-081059 |
61083-081109P | Board Stacking Connector | Amphenol FCi | 61083-081031 vs 61083-081109P |