Datasheets
61083-062429LF by:

BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions.

Part Details for 61083-062429LF by Amphenol Communications Solutions

Overview of 61083-062429LF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
61083-062429LF Amphenol Communications Solutions BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions.
61083-141402LF Amphenol Communications Solutions BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions.
61083-063409LF Amphenol Communications Solutions BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions.

Price & Stock for 61083-062429LF

Part # Distributor Description Stock Price Buy
DISTI # 64AC7830
Newark 61083-062429Lf-0.8Mm B To B Plug Assy/Tube |Amphenol Communications Solutions 61083-062429LF RoHS: Not Compliant Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.1300
  • 1,000 $0.9890
$0.9890 / $1.1300 Buy Now
DISTI # 61083-062429LF-ND
DigiKey CONN PLUG 60POS SMD GOLD Min Qty: 640 Lead time: 9 Weeks Container: Tube Temporarily Out of Stock
  • 640 $1.2217
$1.2217 Buy Now

Part Details for 61083-062429LF

61083-062429LF Part Data Attributes

61083-062429LF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
61083-062429LF Amphenol Communications Solutions BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions.
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Package Description LEAD FREE
Pin Count 60
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Amphenol Communications Solutions
Body Breadth 0.24 inch
Body Depth 0.224 inch
Body Length 1.173 inch
Body/Shell Style PLUG
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (8) OVER NICKEL
Contact Finish Termination Matte Tin (Sn)
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 50 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 707VAC V
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 0.9 N
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.032 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.4 mm
Plating Thickness 78.7u inch
Rated Current (Signal) 0.8 A
Reference Standard CSA, UL
Terminal Pitch 0.8 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 60
UL Flammability Code 94V-0
Withdrawl Force-Min 0.1 N

Alternate Parts for 61083-062429LF

This table gives cross-reference parts and alternative options found for 61083-062429LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61083-062429LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
61083-061620LF Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Amphenol FCi 61083-062429LF vs 61083-061620LF
61083-064602LF Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Amphenol FCi 61083-062429LF vs 61083-064602LF
61083-062420LF BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions. Amphenol Communications Solutions 61083-062429LF vs 61083-062420LF
61083-062620LF Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Amphenol FCi 61083-062429LF vs 61083-062620LF
61083-063622LF BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions. Amphenol Communications Solutions 61083-062429LF vs 61083-063622LF
61083-061500LF Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Amphenol FCi 61083-062429LF vs 61083-061500LF
61083-063602LF BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions. Amphenol Communications Solutions 61083-062429LF vs 61083-063602LF
61083-063509LF Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Amphenol Communications Solutions 61083-062429LF vs 61083-063509LF
61083-063109 Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, Amphenol FCi 61083-062429LF vs 61083-063109
61083-064622LF BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions. Amphenol Communications Solutions 61083-062429LF vs 61083-064622LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 61083-062429LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 61083-062429LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 61083-062429LF would you like to use for your alert(s)?
  • Please alert me when 61083-062429LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 61083-062429LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 61083-062429LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 61083-062429LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 61083-062429LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 61083-062429LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: