-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M3578
|
Newark | Stacking Connector, Plug, 60 Position, 0.8Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Brass, Connector Type:Stacking Rohs Compliant: Yes |Amphenol Communications Solutions 61083-061402LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 809 |
|
$2.3800 | Buy Now |
DISTI #
609-1675-1-ND
|
DigiKey | CONN PLUG 60POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2882 In Stock |
|
$1.7931 / $4.4200 | Buy Now |
|
Future Electronics | header RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant |
899 In Stock |
|
$1.7600 / $2.0700 | Buy Now |
DISTI #
C1S227400301832
|
Chip1Stop | Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST SMD T/R RoHS: Compliant pbFree: Yes | 408 |
|
$2.8440 / $3.4400 | Buy Now |
DISTI #
C1S227400032835
|
Chip1Stop | Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST SMD T/R RoHS: Compliant pbFree: Yes | 15 |
|
$6.8300 | Buy Now |
DISTI #
C1S227401403021
|
Chip1Stop | Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST SMD T/R RoHS: Compliant pbFree: Yes | 10 |
|
$2.5460 / $2.8160 | Buy Now |
|
CHIPMALL.COM LIMITED | 0.8mm 2 Brick nogging male SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS | 702 |
|
$0.5488 / $0.9443 | Buy Now |
|
LCSC | 0.8mm 2 Standing paste SMDP0.8mm Board-to-Board and Backplane Connector ROHS | 659 |
|
$0.5717 / $0.9836 | Buy Now |
|
Master Electronics | Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant |
899 In Stock |
|
$1.7600 / $2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy