Part Details for 61083-044503LF by Amphenol FCi
Overview of 61083-044503LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 61083-044503LF
61083-044503LF CAD Models
61083-044503LF Part Data Attributes
|
61083-044503LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
61083-044503LF
Amphenol FCi
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 61083-044503LF
This table gives cross-reference parts and alternative options found for 61083-044503LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61083-044503LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61083-044503 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 61083-044503LF vs 61083-044503 |
61083-044409PLF | Board Stacking Connector | Amphenol FCi | 61083-044503LF vs 61083-044409PLF |
61083-044402 | Board Connector, Plug, LEAD FREE | Amphenol FCi | 61083-044503LF vs 61083-044402 |
61083-044502PLF | Board Stacking Connector | Amphenol FCi | 61083-044503LF vs 61083-044502PLF |
61083-044026P | Board Stacking Connector | Amphenol FCi | 61083-044503LF vs 61083-044026P |
61083-044027P | Board Stacking Connector | Amphenol FCi | 61083-044503LF vs 61083-044027P |
61083-044007 | Board Stacking Connector | Amphenol FCi | 61083-044503LF vs 61083-044007 |
61083-044000P | Board Stacking Connector | Amphenol FCi | 61083-044503LF vs 61083-044000P |
61083-044029P | Board Stacking Connector | Amphenol FCi | 61083-044503LF vs 61083-044029P |
61083-044423 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | 61083-044503LF vs 61083-044423 |