Datasheets
61082-181500LF by:

Board Connector, 180 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE

Part Details for 61082-181500LF by Amphenol FCi

Overview of 61082-181500LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 61082-181500LF

61082-181500LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

61082-181500LF Part Data Attributes

61082-181500LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
61082-181500LF Amphenol FCi Board Connector, 180 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.236 inch
Body Depth 0.146 inch
Body Length 3.063 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50)
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Resistance 50 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 707VAC V
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 0.9 N
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.032 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.4 mm
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.8 A
Reference Standard UL
Terminal Pitch 0.8 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 180
UL Flammability Code 94V-0
Withdrawl Force-Min 0.1 N

Alternate Parts for 61082-181500LF

This table gives cross-reference parts and alternative options found for 61082-181500LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61082-181500LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
61082-182523LF Board Connector, 180 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 61082-181500LF vs 61082-182523LF
3-121340-0 180 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE's AMP 61082-181500LF vs 3-121340-0
67375-090 Board Connector, 180 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Amphenol Communications Solutions 61082-181500LF vs 67375-090
61082-183523LF Board Connector, 180 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 61082-181500LF vs 61082-183523LF
61082-183502LF BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 180 Positions. Amphenol Communications Solutions 61082-181500LF vs 61082-183502LF
61082-183126 Board Connector, 180 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Amphenol FCi 61082-181500LF vs 61082-183126
61082-182406LF Board Connector, 180 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi 61082-181500LF vs 61082-182406LF
61082-181623LF Board Connector, 180 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi 61082-181500LF vs 61082-181623LF
177877-9 180 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE TE Connectivity 61082-181500LF vs 177877-9
61082-183123 Board Connector, 180 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Amphenol FCi 61082-181500LF vs 61082-183123

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 61082-181500LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 61082-181500LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 61082-181500LF would you like to use for your alert(s)?
  • Please alert me when 61082-181500LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 61082-181500LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 61082-181500LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 61082-181500LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 61082-181500LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 61082-181500LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: