Part Details for 61082-161502LF by Amphenol Corporation
Overview of 61082-161502LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-161502LF | Amphenol Communications Solutions | 0.8MM B TO B REC ASSY | |
61082-041502PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
61082-062422PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions. |
Price & Stock for 61082-161502LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61082-161502LF
|
Avnet Americas | BergStak Connector Receptacle 160 Position 0.8mm 5mm to 8mm Stack Height Solder Straight Through Hole T/R - Tape and Reel (Alt: 61082-161502LF) Min Qty: 1400 Package Multiple: 700 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.2241 | Buy Now |
DISTI #
649-61082-161502LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8MM B TO B REC ASSY-61082-161502LF | 0 |
|
$1.5100 / $1.6000 | Order Now |