Part Details for 61082-142603LF by Amphenol Communications Solutions
Overview of 61082-142603LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-041502PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
61082-062422PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions. | |
61082-061406LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions. |
Part Details for 61082-142603LF
61082-142603LF CAD Models
61082-142603LF Part Data Attributes
|
61082-142603LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
61082-142603LF
Amphenol Communications Solutions
Board Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (4) OVER PALLADIUM NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 61082-142603LF
This table gives cross-reference parts and alternative options found for 61082-142603LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61082-142603LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
61082-142609LF | Amphenol FCi | Check for Price | Board Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | 61082-142603LF vs 61082-142609LF |
61082-142400LF | Amphenol Communications Solutions | Check for Price | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 140 Positions. | 61082-142603LF vs 61082-142400LF |
61082-142406LF | Amphenol FCi | Check for Price | Board Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | 61082-142603LF vs 61082-142406LF |
61082-142402LF | Amphenol Communications Solutions | Check for Price | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 140 Positions. | 61082-142603LF vs 61082-142402LF |
61082-142602LF | Amphenol Communications Solutions | Check for Price | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 140 Positions. | 61082-142603LF vs 61082-142602LF |
61082-142600LF | Amphenol FCi | Check for Price | Board Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | 61082-142603LF vs 61082-142600LF |
61082-142400LF | Amphenol FCi | $4.5807 | Board Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | 61082-142603LF vs 61082-142400LF |
61082-142606LF | Amphenol FCi | Check for Price | Board Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | 61082-142603LF vs 61082-142606LF |
61082-142402LF | Amphenol FCi | Check for Price | Board Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | 61082-142603LF vs 61082-142402LF |