Part Details for 61082-124602PLF by Amphenol FCi
Results Overview of 61082-124602PLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
61082-124602PLF Information
61082-124602PLF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 61082-124602PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-61082-124602PLFTR-ND
|
DigiKey | 0.8MM BTB RECE ASSY-61082-124602 Min Qty: 1500 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2837 | Buy Now |
DISTI #
BRG61082-124602PLF
|
Heilind Electronics | BERGSTAK R4 120P-61082-124602P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG61082-124602PLF
|
Interstate Connecting Components | BERGSTAK R4 120P-61082-124602P | 0 |
|
Buy Now |