Part Details for 61082-122602LF by Amphenol FCi
Results Overview of 61082-122602LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
61082-122602LF Information
61082-122602LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-122602LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 120 Positions. | |
61082-041502PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
61082-062422PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions. |
Price & Stock for 61082-122602LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61082-122602LF-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 400 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6269 | Buy Now |
DISTI #
BRG61082-122602LF
|
Heilind Electronics | 61082-122602LF-0.8MM B TO BERGSTAK | Americas - 0 in Stock |
|
$4.4644 / $4.5376 | Buy Now |
DISTI #
BRG61082-122602LF
|
Interstate Connecting Components | 61082-122602LF-0.8MM B TO BERGSTAK | 0 |
|
$4.4644 / $4.5376 | Buy Now |