-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-104402LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 100 Positions. | |
61082-041502PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
61082-062422PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7867
|
Newark | Mezzanine Conn, Rcpt, 100Pos, 2Row/0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Copper, Nickel Rohs Compliant: Yes |Amphenol Communications Solutions 61082-104402LF RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5500 | Buy Now |
DISTI #
609-61082-104402LFCT-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
517 In Stock |
|
$2.2428 / $5.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 150 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$2.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1350 Partner Stock |
|
$2.2800 / $2.7100 | Buy Now |
DISTI #
C1S227402792667
|
Chip1Stop | PCB to cable connector | 1350 |
|
$2.5500 / $2.8300 | Buy Now |
DISTI #
C1S227401877138
|
Chip1Stop | Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST SMD BergstakR T/R RoHS: Compliant pbFree: Yes | 46 |
|
$8.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1350 Partner Stock |
|
$2.2800 / $2.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy