There are no models available for this part yet.
Overview of 61082-063422LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-063422LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions. | |
61082-041502PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
61082-062422PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions. |
Price & Stock for 61082-063422LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61082-063422LF
|
Avnet Americas | Conn Board to Board RCP 60 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 61082-063422LF) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.8074 | Buy Now | |
DISTI #
649-61082-063422LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P RECPT NO POLARIZATION RoHS: Compliant | 0 |
|
$2.1400 / $2.2200 | Order Now | |
DISTI #
61082063422LF-AMP
|
TME | 61082-063422LF Min Qty: 300 | 900 |
|
$2.4262 / $2.5150 | Buy Now |
CAD Models for 61082-063422LF by Amphenol Corporation
Related Parts for 61082-063422LF
-
61083-062422LFHeaders and Edge Type Connectors
-
GRM188R60G106ME47JFixed Capacitors
-
MBR0520LT1GRectifier Diodes
-
IPS1-110-01-L-DPower Connectors
-
UE76-A20-5000TTelecom and Datacom Connectors
-
IXFX230N20TPower Field-Effect Transistors
-
TPS560200DBVRSwitching Regulator or Controllers
-
BLM18KG601SN1DData Line Filters
-
ADUM1100ARZOther Analog ICs