There are no models available for this part yet.
Overview of 61082-024606LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-024606LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 20 Positions. | |
61082-041502PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
61082-062422PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions. |
Price & Stock for 61082-024606LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61082-024606LF
|
Avnet Americas | 61082-024606LF-BERGSTAK R4 20P REC - Tape and Reel (Alt: 61082-024606LF) RoHS: Compliant Min Qty: 1500 Package Multiple: 150 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9705 | Buy Now | |
DISTI #
649-61082-024606LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors BERGSTAK R4 20P REC | 0 |
|
$1.2700 / $1.2900 | Order Now | |
DISTI #
61082024606LF-AMP
|
TME | 61082-024606LF Min Qty: 15 | 750 |
|
$2.0675 / $2.9019 | Buy Now | |
DISTI #
61082-024606LF
|
Avnet Abacus | 61082-024606LF-BERGSTAK R4 20P REC (Alt: 61082-024606LF) RoHS: Compliant Min Qty: 1500 Package Multiple: 150 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
61082-024606LF
|
Avnet Abacus | 61082-024606LF-BERGSTAK R4 20P REC (Alt: 61082-024606LF) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |