There are no models available for this part yet.
Overview of 61080.9005 by icotek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61080DRCR | Texas Instruments | 27V, 500mA switch, 1.2MHz Boost Converter with integrated power diode 10-VSON -40 to 85 | |
TPS61080DRCT | Texas Instruments | 27V, 500mA switch, 1.2MHz Boost Converter with integrated power diode 10-VSON -40 to 85 | |
ADL9005-EVALZ | Analog Devices | Eval Board |
Price & Stock for 61080.9005 by icotek Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75173666
|
RS | KBH-KS 12 Holder for hook-and-lo | icotek 61080.9005 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4000 / $5.2000 | RFQ |