Part Details for 6105-B by 3M Interconnect
Overview of 6105-B by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6105-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F379
|
Newark | St Fiber Optic Connector, 125 Um, Multimode, Fibre Optic Connector Type:St, Fibre Type:Multimode, Fibre Diameter:125Μm, Connector Body Material:Metal Body, Product Range:6105 Series, Body Material:Zirconia Ceramic Rohs Compliant: Yes |3M 6105-B Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
7000058276
|
Avnet Americas | 80610747059 6105-B CONNECTOR ST COMPATIBLE MM BLACK BOOT - Bulk (Alt: 7000058276) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7000058276
|
Avnet Americas | 80610747059 6105-B CONNECTOR ST COMPATIBLE MM BLACK BOOT - Bulk (Alt: 7000058276) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7000058276
|
Avnet Americas | 80610747059 6105-B CONNECTOR ST COMPATIBLE MM BLACK BOOT - Bulk (Alt: 7000058276) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2672261
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.8886 / $5.5520 | Buy Now |
DISTI #
2672261
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.4866 / $4.1569 | Buy Now |
Part Details for 6105-B
6105-B CAD Models
6105-B Part Data Attributes:
|
6105-B
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
6105-B
3M Interconnect
Fiber Optic Connector; Fiber Diameter:125 um; Body Material:Zirconia Ceramic RoHS Compliant: Yes
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
Fiber Size | 125um | |
Insulator Color | BLACK | |
Mode | MULTI | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |