Part Details for 6104-6 1-2E by Ohmite Mfg Co
Overview of 6104-6 1-2E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6104-6 1-2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9388
|
Newark | Mounting Bracket, 210/270 Resistor, Accessory Type:Mounting Bracket, For Use With:Ohmite 200, 210, 270 Series Resistors, Product Range:- Rohs Compliant: Yes |Ohmite 6104-6 1-2E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$10.7100 / $16.6100 | Buy Now |
DISTI #
6104-61-2E-ND
|
DigiKey | MOUNTING HDWR BRACKET SLOTTED Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
185 In Stock |
|
$8.0019 / $14.2000 | Buy Now |
DISTI #
588-6104-61-2E
|
Mouser Electronics | Resistor Hardware MOUNTING HARDWARE RoHS: Compliant | 11 |
|
$10.5700 / $14.8100 | Buy Now |
DISTI #
70023722
|
RS | Hardware, Thru-Bolts and Mounting Brackets For 210 Series, Slotted | Ohmite 6104-6 1-2E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 155 |
|
$11.2000 / $15.7800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.8500 / $14.6600 | Buy Now | |
DISTI #
6104-6 1-2E
|
TTI | Resistor Hardware MOUNTING HARDWARE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$9.2000 / $15.8400 | Buy Now |
DISTI #
1130248
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 123 |
|
$11.2744 / $17.4886 | Buy Now |
|
Master Electronics | 0 |
|
$6.8500 / $14.6600 | Buy Now |
Part Details for 6104-6 1-2E
6104-6 1-2E CAD Models
6104-6 1-2E Part Data Attributes:
|
6104-6 1-2E
Ohmite Mfg Co
Buy Now
|
Compare Parts:
6104-6 1-2E
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |