-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.54mm Dual SMT Socket Header WR-PHD (Reel)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1381
|
Newark | Conn, Rcpt, 24Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Wurth Elektronik 61032421821 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12 |
|
$3.1000 / $3.4400 | Buy Now |
DISTI #
732-13389-1-ND
|
DigiKey | 2.54MM_SOCKET HEADER_SMT_STRAIGH Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1569 In Stock |
|
$2.5345 / $4.3800 | Buy Now |
DISTI #
710-61032421821
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2.54 mm Dual SMT Socket Header T& RoHS: Compliant | 659 |
|
$2.4700 / $3.3100 | Buy Now |
DISTI #
56F8144
|
Bürklin Elektronik | Socket header, 24 pole, pitch 2.54 mm, straight, black, 61032421821 Min Qty: 1 | 100 |
|
$2.7109 / $4.4066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61032421821
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61032421821
Wurth Elektronik
2.54mm Dual SMT Socket Header WR-PHD (Reel)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |