Part Details for 61031821821 by Wurth Elektronik
Overview of 61031821821 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61031821821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1377
|
Newark | Conn, Rcpt, 18Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Wurth Elektronik 61031821821 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6900 / $3.2300 | Buy Now |
DISTI #
732-13386-1-ND
|
DigiKey | 2.54MM_SOCKET HEADER_SMT_STRAIGH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
921 In Stock |
|
$1.7982 / $3.1100 | Buy Now |
DISTI #
710-61031821821
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2.54 mm Dual SMT Socket Header T& RoHS: Compliant | 1404 |
|
$1.7900 / $3.1100 | Buy Now |
DISTI #
56F8138
|
Bürklin Elektronik | Socket header, 18 pole, pitch 2.54 mm, straight, black, 61031821821 Min Qty: 1 | 100 |
|
$1.9237 / $3.1341 | Buy Now |
Part Details for 61031821821
61031821821 CAD Models
61031821821 Part Data Attributes
|
61031821821
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61031821821
Wurth Elektronik
2.54mm Dual SMT Socket Header WR-PHD (Reel)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.275 inch | |
Body Depth | 0.293 inch | |
Body Length | 0.92 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1816 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 |