-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J9725
|
Newark | D-Sub 50Pin Inducom Metal Hood, Top And 2 Side Entries, Knurled Screw M3 |Harting 61030013019 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5200 / $37.3500 | Buy Now |
DISTI #
61030013019-ND
|
DigiKey | POSITION CONNECTOR Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.9850 | Buy Now |
DISTI #
617-61030013019
|
Mouser Electronics | D-Sub Backshells D-SUB 50 INDUCOM FULL MET HOOD RoHS: Compliant | 3 |
|
$35.6000 / $39.8500 | Buy Now |
DISTI #
70448233
|
RS | Die Cast Zinc Angled, Straight D-sub Connector Backshell | HARTING 61030013019 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2300 / $52.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks | 0 |
|
$27.7200 | Buy Now |
DISTI #
HRT61030013019
|
Heilind Electronics | D-SUB 50PIN INDUCOM METAL HOOD | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61030013019
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
61030013019
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |