-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J9715
|
Newark | D-Sub 25Pin Inducom Metal Hood, Top And 2 Side Entries, Hex Screw 4-40Unc |Harting 61030012017 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4300 / $28.6700 | Buy Now |
DISTI #
1195-3343-ND
|
DigiKey | CONN BACKSHELL 25P 40DEG/180DEG Min Qty: 1 Lead time: 8 Weeks Container: Bag |
89 In Stock |
|
$21.2406 / $31.3600 | Buy Now |
DISTI #
617-61030012017
|
Mouser Electronics | D-Sub Backshells FULL MET HOOD F. INDUCOM DSUB-25 RoHS: Compliant | 0 |
|
$20.4700 / $31.2900 | Order Now |
DISTI #
70448662
|
RS | D-sub Series Metal D-sub Connector Backshell, 25 Way | HARTING 61030012017 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3300 / $34.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | 0 |
|
$21.2800 | Buy Now |
DISTI #
HRT61030012017
|
Heilind Electronics | D-SUB 25PIN INDUCOM METAL HOOD | Americas - 7 in Stock |
|
$27.3000 / $32.7600 | Buy Now |
DISTI #
HRT61030012017
|
Interstate Connecting Components | D-SUB 25PIN INDUCOM METAL HOOD | 2 |
|
$27.3000 / $32.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61030012017
HARTING Technology Group
Buy Now
|
Compare Parts:
61030012017
HARTING Technology Group
Select a part to compare: |
Samacsys Manufacturer | HARTING |